Parametric results for: M80-8500345 under Headers and Edge Type Connectors

Filter Your Search

1 - 9 of 9 results

|
-
-
-
Manufacturer Part Number: m808500
Select parts from the table below to compare.
Compare
Compare
M80-8500442
Harwin
$2.4012 Yes Yes Active 4 2 2 mm 2 FEMALE BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARISED NO 2.78 N POLARIZED HOUSING NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.217 inch 0.202 inch 0.406 inch 0.118 inch HARWIN PLC not_compliant Harwin
M80-8500642
Harwin
$3.0335 Yes Yes Active 6 2 2 mm 2 FEMALE BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARISED NO 2.78 N POLARIZED HOUSING NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.217 inch 0.204 inch 0.36 inch 0.118 inch HARWIN PLC not_compliant Harwin
M80-8500645
Harwin
$3.1799 Yes Yes Active 6 2 2 mm 2 25 mΩ 3 A FEMALE 500 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARISED NO 2.78 N 100 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 12u inch SOLDER 0.215 inch 0.202 inch 0.36 inch 0.118 inch HARWIN PLC not_compliant Harwin
M80-8500445
Harwin
$3.2375 Yes Yes Active 4 2 2 mm 2 25 mΩ 3 A FEMALE 500 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARISED NO 2.78 N 100 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 12u inch SOLDER 0.215 inch 0.202 inch 0.281 inch 0.118 inch HARWIN PLC compliant Harwin ROHS COMPLIANT EAR99 8536.69.40.40
M80-8500842
Harwin
$3.3632 Yes Yes Active 8 2 2 mm 2 FEMALE BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARISED NO 2.78 N POLARIZED HOUSING NO NO e3 NO 94V-0 SOCKET Tin (Sn) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm SOLDER 0.217 inch 0.204 inch 0.438 inch 0.118 inch HARWIN PLC not_compliant Harwin EAR99 8536.69.40.40
M80-8500845
Harwin
$3.3933 Yes Yes Active 8 2 2 mm 2 25 mΩ 3 A FEMALE 500 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR POLARISED NO 2.78 N 100 MΩ POLARIZED HOUSING .1946 N NO NO e4 NO UL 94V-0 -55 °C 125 °C SOCKET Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 12u inch SOLDER 0.215 inch 0.202 inch 0.563 inch 0.118 inch HARWIN PLC not_compliant Harwin ROHS COMPLIANT EAR99 8536.69.40.40
M80-8500401
Harwin
Check for Price Yes No Obsolete 4 2 2 mm 2 25 mΩ 3 A FEMALE 500 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 2.78 N 100 MΩ POLARIZED HOUSING .1946 N NO NO e0 NO UL 94V-0 -55 °C 125 °C SOCKET Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 12u inch SOLDER 0.215 inch 0.202 inch 0.281 inch 0.118 inch HARWIN PLC compliant
M80-8500801
Harwin
Check for Price Yes No Obsolete 8 2 2 mm 2 25 mΩ 3 A FEMALE 500 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 2.78 N 100 MΩ POLARIZED HOUSING .1946 N NO NO e0 NO UL 94V-0 -55 °C 125 °C SOCKET Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 12u inch SOLDER 0.215 inch 0.202 inch 0.439 inch 0.118 inch HARWIN PLC compliant
M80-8500601
Harwin
Check for Price Yes No Obsolete 6 2 2 mm 2 25 mΩ 3 A FEMALE 500 Cycles BOARD POLYAMIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 2.78 N 100 MΩ POLARIZED HOUSING .1946 N NO NO e0 NO UL 94V-0 -55 °C 125 °C SOCKET Tin/Lead (Sn/Pb) NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 12u inch SOLDER 0.215 inch 0.202 inch 0.36 inch 0.118 inch HARWIN PLC compliant