Filter Your Search
1 - 1 of 1 results
|
M80-8430442
Harwin
|
$1.4963 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.156 inch | 0.242 inch | 0.455 inch | 0.118 inch | HARWIN PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Harwin |