Parametric results for: M80-8410622 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m808410622
Select parts from the table below to compare.
Compare
Compare
M80-8410622
Harwin
Check for Price Yes No Obsolete 6 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD POLYAMIDE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR NO 100 MΩ NO NO e0 NO UL 94V-0 -55 °C 125 °C PLUG Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.234 inch 0.32 inch 0.376 inch 0.118 inch HARWIN PLC compliant EAR99 8536.69.40.40