Filter Your Search
1 - 2 of 2 results
|
M80-8280446
Harwin
|
Check for Price | Yes | Obsolete | 4 | 2 | 2 mm | MALE | BOARD | TIN (118) | STRAIGHT | BOARD CONNECTOR | LATCHED | NO | NO | NO | e3 | NO | 94V-0 | PLUG | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
M80-8280446P
Harwin
|
Check for Price | Obsolete | 4 | 2 | 2.0066 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | SN | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .1946 N | UL | -55 °C | 125 °C | PLUG | TIN | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 4.8006 mm | 120u inch | SURFACE MOUNT | 0.235 inch | 0.244 inch | 0.319 inch | HARWIN PLC | unknown |