Parametric results for: M80-8191206 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m808191206
Select parts from the table below to compare.
Compare
Compare
M80-8191206
Harwin
Check for Price No No Obsolete 12 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYESTER TIN LEAD (118) STRAIGHT BOARD CONNECTOR 360VAC V NO 2.78 N 100 MΩ .1946 N NO NO e0 NO UL 94V-0 -55 °C 125 °C PLUG Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT 0.079 inch 0.079 inch NO ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 120u inch SOLDER 0.23 inch 0.219 inch 0.614 inch 0.213 inch HARWIN PLC unknown EAR99 8536.69.40.40