Filter Your Search
1 - 1 of 1 results
|
M80-8040505
Harwin
|
Check for Price | No | No | Obsolete | 5 | 1 | 2 mm | 1 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | LATCHED | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | FRICTION LOCK | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SOLDER | 0.156 inch | 0.252 inch | 0.555 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |