Filter Your Search
1 - 2 of 2 results
|
M80-7092701
Harwin
|
Check for Price | Yes | Yes | Obsolete | 27 | 3 | FEMALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | CRIMP | HARWIN PLC | compliant | Harwin | ||||||||||||||||||||||
|
M80-7092701A
Harwin
|
Check for Price | Yes | Yes | Obsolete | 27 | 3 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 100 MΩ | 22 AWG | 22 AWG | e3 | UL | -55 °C | 125 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | CRIMP | 0.333 inch | 0.247 inch | 1.224 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 |