Filter Your Search
1 - 1 of 1 results
|
M80-7033642
Harwin
|
Check for Price | Yes | Yes | Obsolete | 36 | 3 | 2 mm | 3 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | RECEPTACLE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.358 inch | 1.461 inch | 0.09 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |