Filter Your Search
1 - 1 of 1 results
|
M80-7003606
Harwin
|
Check for Price | No | No | Obsolete | 36 | 3 | 2 mm | 3 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | POLYAMIDE | TIN LEAD (118) | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 120u inch | SOLDER | 0.358 inch | 0.244 inch | 1.461 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 |