Filter Your Search
1 - 1 of 1 results
|
M80-6140645
Harwin
|
Check for Price | Yes | Yes | Obsolete | 6 | 1 | 2 mm | 1 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | POLYAMIDE | GOLD (12) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Gold (Au) | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 12u inch | SOLDER | 0.137 inch | 0.202 inch | 0.596 inch | 0.051 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |