Filter Your Search
1 - 2 of 2 results
|
M80-5T12642M3
Harwin
|
$26.0121 | Yes | Yes | Active | 26 | 2 | 2.0066 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | e3 | UL | -55 °C | 125 °C | HOLE .086-.098 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.417 inch | 0.129 inch | HARWIN PLC | compliant | Harwin | ||||||||||||||
|
M80-5T12642M3-00-000-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 26 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.417 inch | 0.13 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.40 |