Filter Your Search
1 - 2 of 2 results
|
M80-5S21042MD-00-000-00-000
Harwin
|
Check for Price | Yes | Obsolete | 10 | 2 | 2 mm | MALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
M80-5S21042MD
Harwin
|
Check for Price | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2.0016 N | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 29u inch | SURFACE MOUNT | 0.238 inch | 0.398 inch | 0.787 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | Harwin |