Filter Your Search
1 - 1 of 1 results
|
M80-5L24422MC
Harwin
|
Check for Price | No | No | Obsolete | 44 | 2 | 2.0066 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | UL | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.314 inch | 2.126 inch | 0.177 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |