Filter Your Search
1 - 2 of 2 results
|
M80-5L12022MC-00-000-00-000
Harwin
|
Check for Price | No | No | Obsolete | 20 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | WITH RETAINERS | NO | 2.78 N | 100 MΩ | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.315 inch | 1.181 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||
|
M80-5L12022MC
Harwin
|
Check for Price | No | No | Active | 20 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.314 inch | 1.181 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |