Filter Your Search
1 - 1 of 1 results
|
M80-5D10605M5
Harwin
|
Check for Price | Yes | Yes | Obsolete | 6 | 2 | 2 mm | 25 mΩ | MALE | 500 Cycles | BOARD; CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 100 MΩ | 22 AWG | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | GOLD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.309 inch | 0.63 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |