Parametric results for: M80-5412442 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m805412442
Select parts from the table below to compare.
Compare
Compare
M80-5412442
Harwin
$21.3766 Yes Yes Active 24 2 2 mm 2 25 mΩ MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR PANEL MOUNTABLE NO 100 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR RND PIN-SKT BLACK 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.238 inch 1.339 inch 0.177 inch HARWIN PLC LEAD FREE compliant Harwin