Filter Your Search
1 - 1 of 1 results
|
M80-5404622
Harwin
|
Check for Price | No | No | Obsolete | 46 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | TIN LEAD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 2.205 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |