Parametric results for: M80-5313422 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m805313422
Select parts from the table below to compare.
Compare
Compare
M80-5313422
Harwin
Check for Price Buy No No Active 34 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE RIGHT ANGLE BOARD CONNECTOR PANEL MOUNTABLE NO 100 MΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) NOT APPLICABLE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2X0.4 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.238 inch 0.315 inch 1.732 inch 0.177 inch HARWIN PLC compliant EAR99 8536.69.40.40 Harwin