Parametric results for: M80-5121822 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m805121822
Select parts from the table below to compare.
Compare
Compare
M80-5121822P
Harwin
Check for Price No No Active 18 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 100 MΩ POLARIZED HOUSING NO NO e0 NO UL -55 °C 125 °C HOLE .086-.098 RECEPTACLE TIN LEAD NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 5.2578 mm 30u inch SURFACE MOUNT 0.238 inch 0.234 inch 1.102 inch HARWIN PLC compliant Harwin
M80-5121822
Harwin
Check for Price No No Obsolete 18 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO 100 MΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 125 °C RECEPTACLE TIN LEAD NOT SPECIFIED RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 5.2578 mm 30u inch SURFACE MOUNT 0.238 inch 0.234 inch 1.102 inch HARWIN PLC compliant Harwin