Parametric results for: M80-5120622P under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m805120622p
Select parts from the table below to compare.
Compare
Compare
M80-5120622P
Harwin
Check for Price No No Active 6 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR NO 100 MΩ POLARIZED HOUSING NO NO e0 NO UL 94V-0 -55 °C 125 °C HOLE .086-.098 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier NOT APPLICABLE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 5.2578 mm 30u inch SURFACE MOUNT 0.238 inch 0.234 inch 0.63 inch HARWIN PLC compliant Harwin