Filter Your Search
1 - 1 of 1 results
|
M80-5110822
Harwin
|
$13.4808 | No | No | Active | 8 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 0.709 inch | 0.173 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |