Filter Your Search
1 - 2 of 2 results
|
M80-5023222P
Harwin
|
Check for Price | No | No | Active | 32 | 2 | 2 mm | 2 | 25 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | -55 °C | 120 °C | HOLE .086-.098 | RECEPTACLE | TIN LEAD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 5.2578 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.228 inch | 1.654 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | Harwin | |||||
|
M80-5023222
Harwin
|
Check for Price | No | No | Obsolete | 32 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN LEAD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SURFACE MOUNT | 0.238 inch | 0.228 inch | 1.654 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |