Filter Your Search
1 - 1 of 1 results
|
M80-5003442
Harwin
|
$12.3377 | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | 25 mΩ | 3 A | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZED, SHROUDED | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.238 inch | 0.22 inch | 1.732 inch | 0.128 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |