Parametric results for: M80-5002442 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m805002442
Select parts from the table below to compare.
Compare
Compare
M80-5002442
Harwin
$12.9840 Yes Yes Active 24 2 2 mm 2 25 mΩ 3 A MALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR PANEL MOUNTABLE, POLARIZED, SHROUDED NO 2.78 N 100 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -55 °C 125 °C RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.079 inch 0.079 inch NO M2X0.4 JACKSCREW ONE GENERAL PURPOSE RECTANGULAR 2.0066 mm 30u inch SOLDER 0.238 inch 0.22 inch 1.339 inch 0.128 inch HARWIN PLC LEAD FREE compliant EAR99 8536.69.40.40 24 Position Male DIL Vertical Throughboa... more Harwin 2023-03-07 16:10:32 3.7 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object] [object Object],[object Object],[object ... more