Filter Your Search
1 - 1 of 1 results
|
M80-4E11842F8
Harwin
|
Check for Price | Yes | Obsolete | 18 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | BOARD CONNECTOR | NO | 100 MΩ | POLARIZED HOUSING | 28 AWG | 32 AWG | UL | -55 °C | 125 °C | LOOSE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | CRIMP | 0.219 inch | 0.297 inch | 1.102 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |