Filter Your Search
1 - 1 of 1 results
|
M80-4D11205FR
Harwin
|
$11.6225 | Yes | Yes | Active | 12 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | 500VAC V | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | .1946 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | LOOSE | Gold (Au) | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.219 inch | 0.297 inch | 0.866 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |