Filter Your Search
1 - 2 of 2 results
|
M80-4861205
Harwin
|
$12.5168 Buy | Yes | Yes | Active | 12 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0130005 | NO | 2 N | 0.043 inch | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | 0.2 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | LOOSE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.262 inch | 0.5 inch | 0.866 inch | HARWIN PLC | not_compliant | EAR99 | 8536.69.40.40 | Harwin | |||
|
M80-4861205A
Harwin
|
$35.9166 Buy | Yes | Yes | Active | 12 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0130005 | NO | 2 N | 0.043 inch | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | 0.2 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | LOOSE | Gold (Au) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.262 inch | 0.343 inch | 0.866 inch | HARWIN PLC | compliant | Harwin | LEAD FREE |