Filter Your Search
1 - 2 of 2 results
|
M80-4661242A
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0130001 | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | LOOSE | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.262 inch | 0.337 inch | 0.866 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||
|
M80-4661242
Harwin
|
Check for Price | Yes | Yes | Active | 12 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0130001 | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | LOOSE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.262 inch | 0.494 inch | 0.866 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | EAR99 | 8536.69.40.40 |