Filter Your Search
1 - 1 of 1 results
|
M80-4611042
Harwin
|
$12.1517 | Yes | Yes | Active | 10 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACT: M80-0130001, PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 24 AWG | 28 AWG | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | LOOSE | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.217 inch | 0.297 inch | 0.787 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin |