Filter Your Search
1 - 1 of 1 results
|
M80-4601005
Harwin
|
$10.4797 | Yes | Yes | Active | 10 | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | BOARD CONNECTOR | PANEL MOUNTABLE, COMPATIBLE CONTACTS: M80-0110005 | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | LOOSE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | 12u inch | CRIMP | 0.217 inch | 0.297 inch | 0.787 inch | HARWIN PLC | LEAD FREE | not_compliant | EAR99 | 8536.69.40.40 | Harwin |