Filter Your Search
1 - 1 of 1 results
|
M80-4110601
Harwin
|
$11.8507 | No | No | Obsolete | 6 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLERIZIED | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | .199882 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 12u inch | SOLDER | 0.219 inch | 0.205 inch | 0.63 inch | 0.181 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin |