Filter Your Search
1 - 1 of 1 results
|
M80-4001842
Harwin
|
$14.0618 | Yes | Yes | Active | 18 | 2 | 2 mm | 2 | 25 mΩ | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE | NO | 2.78 N | 100 MΩ | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 11u inch | SOLDER | 0.219 inch | 0.205 inch | 1.102 inch | 0.118 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | Harwin |