Filter Your Search
1 - 1 of 1 results
|
M7S63TBJ-RFREQ2
MtronPTI
|
Check for Price | Yes | Yes | Active | 100 % | 10 TTL, 15 pF | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 7 ns | NO | 125 MHz | 80 MHz | 7 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 14.22mm x 9.78mm x 1.02mm | MTRONPTI | unknown | Clock |