Filter Your Search
1 - 2 of 2 results
|
M7A3PE600-FG484I
Microsemi Corporation
|
Check for Price | No | Transferred | 270 | 270 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||
|
M7A3PE600-FG484I
Actel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 270 | 270 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | compliant | 1 MM PITCH, FBGA-484 |