Filter Your Search
1 - 10 of 90 results
|
M7A3PE600-1FGG484I
Actel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 270 | 270 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, GREEN, FBGA-484 | compliant | |||||
|
M7A3PE600-1FG484I
Actel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 270 | 270 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-484 | compliant | |||||
|
M7A3PE600-FGG484I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 270 | 270 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B484 | Not Qualified | 3 | 250 | 30 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | compliant | 8542.39.00.01 | ||||||||||||||||
|
M7A3PE600-PQ208I
Microsemi Corporation
|
Check for Price | No | Transferred | 147 | 147 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M7A3PE600-2PQ208
Actel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 147 | 147 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | ||||||
|
M7A3PE600-FPQ208
Actel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 147 | 147 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | Not Qualified | e0 | 3 | 70 °C | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | ACTEL CORP | 0.50 MM PITCH, PLASTIC, QFP-208 | compliant | ||||||
|
M7A3PE600-FFG484I
Actel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 1 MM PITCH, FBGA-484 | compliant | |||||||||
|
M7A3PE600-1FG256I
Actel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 165 | 165 | 13824 | 600000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 600000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | 3 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | ACTEL CORP | 1 MM PITCH, FBGA-256 | compliant | |||||||
|
M7A3PE600-FG256I
Microsemi Corporation
|
Check for Price | No | Transferred | 165 | 165 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PBGA-B256 | Not Qualified | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | MICROSEMI CORP | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M7A3PE600-1PQ208
Microsemi Corporation
|
Check for Price | No | Transferred | 147 | 147 | 13824 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | S-PQFP-G208 | Not Qualified | 208 | PLASTIC/EPOXY | QFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK | YES | GULL WING | 500 µm | QUAD | MICROSEMI CORP | unknown | 8542.39.00.01 |