Filter Your Search
1 - 3 of 3 results
|
M7A3P1000-1FG484II
Microsemi Corporation
|
Check for Price | Transferred | 1.5 V | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | BGA, | compliant | 8542.39.00.01 | |||||
|
M7A3P1000-1FG484II
Actel Corporation
|
Check for Price | Transferred | 1.5 V | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | ACTEL CORP | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | unknown | ||||||
|
M7A3P1000-1FG484II
Microchip Technology Inc
|
Check for Price | Active | 1.5 V | 300 | 300 | 24576 | 1000000 | 24576 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 24576 CLBS, 1000000 GATES | 350 MHz | 1.575 V | 1.425 V | S-PBGA-B484 | Not Qualified | 85 °C | -40 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | 23 X 23 MM, 2.23 MM HEIGHT, 1 MM PITCH, FBGA-484 | compliant | 8542.39.00.01 |