Filter Your Search
1 - 1 of 1 results
![]() |
M74LS09P
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 5 V | 35 ns | 35 ns | 4 | 2 | NO | DIP | NO | OPEN-COLLECTOR | LS | AND GATE | TTL | 8 mA | 8.8 mA | 5.25 V | 4.75 V | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 19 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |