Filter Your Search
1 - 1 of 1 results
![]() |
M74LCX16373DTR2G
onsemi
|
$0.7275 | Yes | Active | 2.5 V | 6.6 ns | 5.4 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.1 mm | 6.1 mm | 12.5 mm | ONSEMI | TSSOP-48 12.5x6.1x1.1 mm | TSSOP-48 | 48 | 1201-01 | compliant | EAR99 | 8542.39.00.01 | onsemi |