Filter Your Search
1 - 10 of 55 results
|
MM74HCU04M
onsemi
|
$0.1243 | Yes | Active | 4.5 V | 103 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | |||||||
|
MM74HCU04MX
onsemi
|
$0.2450 | Yes | Active | 4.5 V | 103 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751A-03 | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HCU04MTCX
onsemi
|
$0.3019 | Yes | Active | 4.5 V | 103 ns | 21 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
MM74HCU04M_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 4.5 V | 103 ns | 6 | 1 | YES | SOP | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||||
|
MM74HCU04CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 82 ns | 6 | 1 | YES | DIE | HC/UH | INVERTER | CMOS | 6 V | 2 V | X-XUUC-N14 | Not Qualified | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | WAFER | |||||||||||||||||||||||||
|
M74HCU04C1
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 19 ns | 19 ns | 6 | 1 | YES | QCCJ | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | STMICROELECTRONICS | PLASTIC, CC-20 | not_compliant | 8542.39.00.01 | QFN | 20 | |||||||||
|
MM74HCU04NX
onsemi
|
Check for Price | Active | 5 V | 103 ns | 6 | 1 | NO | DIP | HC/UH | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP-14 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
MM74HCU04SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 103 ns | 21 ns | 6 | 1 | YES | SOP | 50 pF | NO | HC/UH | INVERTER | CMOS | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | 8542.39.00.01 | SOP | 14 | EAR99 | |||||
|
MM74HCU04J/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | NO | DIP | NO | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
MM74HCU04SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 21 ns | YES | SOP | 50 pF | NO | INVERTER | CMOS | 6 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 |