Filter Your Search
1 - 1 of 1 results
|
M74HCT564B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 54 ns | 1 | 8 | NO | DIP | 21 MHz | 150 pF | POSITIVE EDGE | 3-STATE | HCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 6 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -55 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | 12.3 | 4319.45 | 53129.238 | 1360 | 12.3 | 16728 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2024-06-27 | 79-94-7 | 100 | YES | 79-94-7, 1309-64-4 | e | DRC Conflict Free Undeterminable | FMD | [object Object],[object Object] |