Parametric results for: M74HCT14B1R under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hct14b1r
Select parts from the table below to compare.
Compare
Compare
M74HCT14B1R
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 45 ns 45 ns 6 1 NO DIP 50 pF YES HCT INVERTER CMOS 4 mA 5.5 V 4.5 V MILITARY R-PDIP-T14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY DIP14,.3 RECTANGULAR IN-LINE TUBE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.1 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP14,.3 14 unknown 8542.39.00.01 STMicroelectronics