Parametric results for: M74HC699M1R under Counters

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc699m1r
Select parts from the table below to compare.
Compare
Compare
M74HC699M1R
STMicroelectronics
Check for Price Yes Obsolete 4.5 V 370 ns 65 ns 1 4 YES SOP 17 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH BINARY COUNTER CMOS REGISTER/COUNTER OUTPUT SELECT; TCO OUTPUT; REGISTERED OUTPUTS 20 MHz YES 6 mA SYNCHRONOUS 6 V 2 V MILITARY R-PDSO-G20 Not Qualified e4 125 °C -55 °C 20 PLASTIC/EPOXY SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm STMICROELECTRONICS SOIC SOP, SOP20,.4 20 compliant 8542.39.00.01 12.4 624.9 7748.76 500 12.4 6200 Military: -55C to +125C RoHS 2 (2015/863/EU) 2024-06-27 79-94-7 100 YES 79-94-7, 1309-64-4, 7440-02-0 e DRC Conflict Free Undeterminable FMD [object Object],[object Object]