Filter Your Search
1 - 1 of 1 results
|
M74HC652RM13TR
STMicroelectronics
|
Check for Price | Yes | Active | 4.5 V | 330 ns | 68 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 |