Parametric results for: M74HC648B1R under Bus Driver/Transceivers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m74hc648b1r
Select parts from the table below to compare.
Compare
Compare
M74HC648B1R
STMicroelectronics
Check for Price Yes Yes Obsolete 4.5 V 325 ns 60 ns 1 8 NO DIP 150 pF BIDIRECTIONAL POSITIVE EDGE 3-STATE HC/UH REGISTERED BUS TRANSCEIVER CMOS DIRECTION CONTROL; SELECT INPUT FOR MULT... more INDEPENDENT CONTROL 6 mA 2 INVERTED 6 V 2 V MILITARY R-PDIP-T24 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY DIP24,.6 RECTANGULAR IN-LINE TUBE THROUGH-HOLE 2.54 mm DUAL 15.24 mm STMICROELECTRONICS DIP PLASTIC, DIP-24 24 compliant 8542.39.00.01