Filter Your Search
1 - 10 of 31 results
|
MM74HC646J/A+
National Semiconductor Corporation
|
Check for Price | No | Transferred | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 2 | TRUE | INDUSTRIAL | R-XDIP-T24 | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
MM74HC646J
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 338 ns | 37 ns | 1 | 8 | NO | DIP | 150 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||
|
MM74HC646WM
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 55 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 | |||||
|
MM74HC646N
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 4.5 V | 338 ns | 1 | 8 | NO | DIP | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
M74HC646P
Mitsubishi Electric
|
Check for Price | No | Obsolete | 43 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M74HC646B1N
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 60 ns | 60 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.93 mm | 10.16 mm | STMICROELECTRONICS | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 | DIP | 24 | ||||
|
MM74HC646J
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 37 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | INDUSTRIAL | R-XDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
M74HC646M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 325 ns | 60 ns | 1 | 8 | YES | SOP | 150 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | DIRECTION CONTROL; SELECT INPUT FOR MULT... more | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | |||
|
M74HC646RM13TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 325 ns | 60 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | ||||
|
MM74HC646N
Texas Instruments
|
Check for Price | No | Obsolete | 4.5 V | 338 ns | 37 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | HC/UH | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 6 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | 8542.39.00.01 |