Filter Your Search
1 - 1 of 1 results
|
M74HC645-1P
Mitsubishi Electric
|
Check for Price | No | No | Obsolete | 5 V | 21 ns | 21 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | HC/UH | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.5 mm | 7.62 mm | 24 mm | MITSUBISHI ELECTRIC CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |