Filter Your Search
1 - 1 of 1 results
|
M74HC4515M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | 230 ns | 56 ns | 1 | YES | SOP | 50 pF | HC/UH | 4-LINE TO 16-LINE DECODER | CMOS | ADDRESS LATCHES | LATCHED | 4 mA | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G24 | Not Qualified | e4 | 125 °C | -55 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | STMICROELECTRONICS | SOIC | SOP, SOP24,.4 | 24 | compliant | EAR99 | 8542.39.00.01 |