Filter Your Search
1 - 1 of 1 results
|
M74HC4316M1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.5 V | YES | -4.5 V | 85 Ω | 5 Ω | 21 ns | 34 ns | SPST | CMOS | -6 V | -1 V | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP-16 | 16 | compliant | 8542.39.00.01 |