Filter Your Search
1 - 1 of 1 results
|
M74HC4316B1R
STMicroelectronics
|
$1.8523 | Yes | Yes | Obsolete | 4.5 V | NO | -4.5 V | 85 Ω | 5 Ω | 21 ns | 34 ns | SPST | CMOS | -6 V | -1 V | NO | 1 | 4 | 50 dB | SEPARATE OUTPUT | 6 V | 1 V | BREAK-BEFORE-MAKE | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |