Filter Your Search
1 - 1 of 1 results
|
M74HC4066TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | YES | 170 Ω | 10 Ω | 20 ns | 23 ns | SPST | CMOS | NO | 1 | 4 | 60 dB | SEPARATE OUTPUT | 12 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-14 | 14 | compliant | 8542.39.00.01 | STMicroelectronics |